SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 209-3380
- Mfr. Part No.:
- IME08-04NDSZT0S
- Brand:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 209-3380
- Mfr. Part No.:
- IME08-04NDSZT0S
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Standards Met | CE | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Standards Met CE | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 4mm Detection Range, 8mm Diameter - IME08-04NDSZT0S
This proximity sensor is a sophisticated inductive sensor designed for industrial applications. With a compact threaded barrel style and an M8 connection type, it has a detection range of 4mm. Constructed from brass nickel-plated material, it provides durability and reliability in challenging environments, showcasing an impressive temperature range of -25 °C to +75 °C. This sensor is also IP67 rated, ensuring it is protected against dust and water ingress, making it suitable for a variety of settings.
Features & Benefits
• Inductive technology ensures reliable non-contact sensing
• IP67 rating protects against dust and moisture
• Non-flush design allows easy mounting in tight spaces
• Robust brass nickel-plated housing enhances durability
• 2-wire output simplifies wiring and installation
• Reverse polarity protection prevents damage from incorrect connections
• IP67 rating protects against dust and moisture
• Non-flush design allows easy mounting in tight spaces
• Robust brass nickel-plated housing enhances durability
• 2-wire output simplifies wiring and installation
• Reverse polarity protection prevents damage from incorrect connections
Applications
• Utilised in manufacturing for equipment position detection
• Implemented in robotics for component presence checking
• Suitable for assembly lines needing precise control
• Effective in packaging machinery to ensure product detection
• Applied in automotive production for part alignment monitoring
• Implemented in robotics for component presence checking
• Suitable for assembly lines needing precise control
• Effective in packaging machinery to ensure product detection
• Applied in automotive production for part alignment monitoring
How does the sensor perform in different temperature conditions?
It operates effectively within a temperature range of -25 °C to +75 °C, making it suitable for both cold and warm environments commonly found in industrial settings.
What kind of installation is required for optimal functioning?
The sensor should be mounted in a non-flush manner to ensure accurate detection, allowing the sensing element to function correctly without obstruction.
What is the significance of the 2-wire output configuration?
The 2-wire output design simplifies the installation process by reducing the number of connections required, facilitating faster wiring in various applications.
How does the sensor ensure longevity and reduce maintenance?
With features like reverse polarity protection and overload protection, it is safeguarded against common electrical faults, thereby extending its operational lifespan and minimising maintenance needs.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
