Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 30 V dc
- RS Stock No.:
- 210-0674
- Distrelec Article No.:
- 300-79-021
- Mfr. Part No.:
- IFFM 08P17A6/L
- Brand:
- Baumer
Subtotal (1 unit)*
€115.65
(exc. VAT)
€142.25
(inc. VAT)
In Stock
- Plus 154 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.65 |
*price indicative
- RS Stock No.:
- 210-0674
- Distrelec Article No.:
- 300-79-021
- Mfr. Part No.:
- IFFM 08P17A6/L
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 6 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 5 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 6 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Switching Current 100 mA | ||
Switching Frequency 5 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CH
The Baumer inductive proximity switch used flush mounting and has 2mm. It has PNP output with closure (NO).
Operating temperature -25 to +75 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
