Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 6 → 36 V dc

Subtotal (1 unit)*

€87.41

(exc. VAT)

€107.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.41

*price indicative

RS Stock No.:
210-0680
Mfr. Part No.:
IFRM 12P3701/L
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

6 → 36 V dc

Length

30.4mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

2 kHz

Maximum Operating Temperature

+75°C

COO (Country of Origin):
MK
The Baumer 12 mm miniature sensor has sealed inductive detector which used flush-mounting and equipped with a red LED status display. It used PNP output with break function (NC) by cable which length is 2m and protected against reverse polarity and short circuit.

Operating temperature -25 to +75 °C
Protection class IP 67

Related links