Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 6 → 36 V dc
- RS Stock No.:
- 210-0681
- Mfr. Part No.:
- IFRM 18P17A4/S14L
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€69.93
(exc. VAT)
€86.01
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.93 |
*price indicative
- RS Stock No.:
- 210-0681
- Mfr. Part No.:
- IFRM 18P17A4/S14L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 6 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 75mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 6 → 36 V dc | ||
IP Rating IP67 | ||
Length 75mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- MK
The Baumer 18 mm inductive proximity switch has sealed inductive detector which used quasi- flush-mounting and equipped with a red LED status display. It used PNP output with closure (N/O) by connector M12 which has 3 pin and protected against reverse polarity and short circuit.
Operating temperature -25 to +75 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
