Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€57.46

(exc. VAT)

€70.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.46

*price indicative

RS Stock No.:
214-7859
Mfr. Part No.:
E2B-M30KS15-WP-B1 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

250 Hz

Series

E2B

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

250Hz

The Omron 15mm 3-wire inductive proximity sensor has nickel-brass body with size M30.

High Accuracy
Stable Measurements
High quality and reliability

Related links