Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-4730
- Mfr. Part No.:
- E2B-M18KS08-WP-B1 5M
- Brand:
- Omron
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 15 December 2025
- Plus 20 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 805-4730
- Mfr. Part No.:
- E2B-M18KS08-WP-B1 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 36mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | M18 | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Series | E2B | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 36mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter M18 | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Series E2B | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Omron E2B Series Proximity Sensor, 18mm Thread size, 8mm Detection Range - E2B-M18KS08-WP-B1 5M
This proximity sensor is an inductive sensor designed for automation and industrial applications. With a robust brass housing and a detection range of 8mm, it ensures precise sensing in various environments. Its quasi-flush mounting design facilitates easy installation, while the IP67 rating guarantees protection against dust and water ingress, making it suitable for harsh conditions.
Features & Benefits
• Operates on a supply voltage of 12 to 24 V DC for flexibility
• PNP output provides reliable signalling in automation systems
• Short circuit and reverse polarity protection enhance safety
• 5m cable length accommodates diverse installation needs
• Shielded design minimises interference and optimises performance
• PNP output provides reliable signalling in automation systems
• Short circuit and reverse polarity protection enhance safety
• 5m cable length accommodates diverse installation needs
• Shielded design minimises interference and optimises performance
Applications
• Used in automated machinery for part detection
• Utilised in packaging and assembly line
• Ideal for position sensing in robotics and conveyor systems
• Applied in controlling workflows in industrial settings
• Suited for integration into various electronic control systems
• Utilised in packaging and assembly line
• Ideal for position sensing in robotics and conveyor systems
• Applied in controlling workflows in industrial settings
• Suited for integration into various electronic control systems
What is the operational temperature range of this device?
The sensor can function effectively between -25°C and +70°C, which accommodates a wide range of environmental conditions.
How does the sensor maintain accuracy in detecting objects?
With a maximum switching frequency of 500Hz, it delivers precise detection of metallic objects within its sensing range of 8mm, ensuring efficient performance in various applications.
What protection features are included with this proximity sensor?
It includes reverse polarity and short circuit overload protection, which safeguards the sensor from potential damage caused by incorrect wiring or excessive current.
Is the sensor suitable for humid environments?
Yes, the IP67 rating assures that it remains protected against dust and can withstand moisture, making it ideal for wet industrial applications.
How can I install this proximity sensor?
The quasi-flush mounting design allows for straightforward installation, making it easy to integrate into existing equipment and systems.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
