Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 215-1477
- Mfr. Part No.:
- E2B-S08LS02-WP-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
- Plus 25 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 215-1477
- Mfr. Part No.:
- E2B-S08LS02-WP-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 42mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 13mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 5.8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE | |
| Series | E2B | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 42mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 13mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 5.8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE | ||
Series E2B | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Omron Series E2B Proximity Sensor, 2mm Detection Range, 2m Cable Length - E2B-S08LS02-WP-C1 2M
This inductive proximity sensor is designed for precise detection applications. With a standard M8 threaded barrel and a detection range of 2mm, this stainless steel proximity sensor features an IP67 rating, making it suitable for both robust and standard environments. The device operates within a wide voltage range of 10 to 30 V DC, ensuring compatibility in various settings.
Features & Benefits
• Features an NPN output for effective operation.
• Equipped with reverse polarity protection for enhanced reliability.
• Flush mount design to facilitate seamless integration into systems.
• Delivers a maximum switching frequency of 1kHz for fast response.
• Compact dimensions ensure versatile positioning options in installations.
• Equipped with reverse polarity protection for enhanced reliability.
• Flush mount design to facilitate seamless integration into systems.
• Delivers a maximum switching frequency of 1kHz for fast response.
• Compact dimensions ensure versatile positioning options in installations.
Applications
• Utilised for object detection in automated machinery
• Ideal for assembly lines requiring precise positioning
• Used in robotics for enhanced operational accuracy
• Suitable for involving liquid or moisture exposure
• Ideal for assembly lines requiring precise positioning
• Used in robotics for enhanced operational accuracy
• Suitable for involving liquid or moisture exposure
What is the maximum cable length available for this sensor?
The sensor is offered with cable lengths of 2m and 5m, allowing flexibility for installation in various settings.
How does the IP67 rating benefit reliability?
The IP67 rating indicates that the sensor is protected against dust and capable of withstanding immersion in water, enhancing its durability in adverse environments.
What maintenance is required to ensure optimal performance?
Regular checks should be conducted for any dislocation, loose wiring, or accumulation of debris around the sensor area to maintain performance.
Can this sensor be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -25°C to +70°C, making it suitable for many industrial applications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
