Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 404-821
- Mfr. Part No.:
- E2A-S08LS02-WP-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
- Plus 18 unit(s) shipping from 22 December 2025
- Plus 22 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 404-821
- Mfr. Part No.:
- E2A-S08LS02-WP-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 62mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Diameter | M8 | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Series | E2A | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 62mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Diameter M8 | ||
Minimum Operating Temperature -40°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Series E2A | ||
Switching Frequency 1.5 kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1.5kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Omron E2A Series Proximity Sensor, 2mm Detection Range, Stainless Steel Housing - E2A-S08LS02-WP-C1 2M
This proximity sensor is an inductive device designed for reliable operation in industrial automation. With a compact threaded barrel style, it offers a detection range of 2mm and is constructed from durable stainless steel, ensuring longevity under various conditions. The sensor is IP67 rated, providing excellent protection against dust and moisture ingress, making it suitable for demanding environments.
Features & Benefits
• Inductive design ensures non-contact sensing for increased reliability
• M8 threaded barrel allows for easy installation in tight spaces
• NPN output function facilitates compatibility with numerous automation systems
• Flush mounting option allows seamless integration into machinery
• Stainless steel housing enhances durability in harsh conditions
• M8 threaded barrel allows for easy installation in tight spaces
• NPN output function facilitates compatibility with numerous automation systems
• Flush mounting option allows seamless integration into machinery
• Stainless steel housing enhances durability in harsh conditions
Applications
• Utilised in automated assembly lines for precise object detection
• Ideal for material handling systems requiring accurate position sensing
• Integrated into packaging machines for product verification processes
• Used in robotic to ensure efficient movement control
• Ideal for material handling systems requiring accurate position sensing
• Integrated into packaging machines for product verification processes
• Used in robotic to ensure efficient movement control
What temperature ranges can this device operate within?
This sensor operates effectively between -40°C and +70°C, making it versatile in various temperature conditions encountered in industrial environments.
How does the inductive technology impact its sensing capabilities?
Inductive technology enables the sensor to detect metallic objects without direct contact, enhancing its longevity and reliability, especially in applications with high levels of wear.
What considerations should be taken when installing the device?
When installing, ensure that the sensor is positioned to allow for the 2mm sensing distance required for accurate detection. The flush mount feature can facilitate this in confined spaces.
Can it be used in environments with high humidity or moisture?
Yes, the IP67 rating ensures protection against moisture and dust ingress, making it suitable for humid conditions typical in various industrial settings.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
