BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€57.04

(exc. VAT)

€70.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.04

*price indicative

RS Stock No.:
238-8180
Mfr. Part No.:
BES007J
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 30 V dc

Length

55mm

IP Rating

IP68

Mounting Type

Flush

Width

18mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1.3kHz

Shielding

Shielded

Switching Current

200 mA

Series

BES

Switching Frequency

1.3 kHz

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material brass, nickel-free coated
Material sensing surface PBT
Material jacket PVC
Switching frequency 2000Hz
Number of conductors 3
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C

Related links