BALLUFF BES M18MI-PSC80B-BV03 Threaded Barrel Inductive Proximity Sensor, M18 PNP 30V 8 mm 30 V dc 200mA

Subtotal (1 unit)*

€57.04

(exc. VAT)

€70.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.04

*price indicative

RS Stock No.:
814-1014
Mfr. Part No.:
BES M18MI-PSC80B-BV03
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Inductive Proximity Sensor

Thread Size

M18

Body Style

Threaded Barrel

Length

56mm

IP Rating

IP68

Mount Type

Flush

Terminal Type

Cable

Width

18mm

Maximum Supply Voltage

30V

Housing Material

Copper Zinc Alloy

Materials Detected

Plastic

Maximum Detection

8mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, cULus

Output Type

PNP

Switching Current

200mA

Maximum Switching Frequency

150Hz

Shielding

Shielded

BES 3 / 4Wire M18 Inductive Proximity Sensor


This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector

Flush shielded or non-flush unshielded

3 wire DC configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy