SICK Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 266-8595
- Mfr. Part No.:
- IMP12-1B5NSVC0B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€238.87
(exc. VAT)
€293.81
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.87 |
*price indicative
- RS Stock No.:
- 266-8595
- Mfr. Part No.:
- IMP12-1B5NSVC0B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 56mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 12mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, EAC | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 600Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 600 Hz | |
| Maximum Operating Temperature | +80°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IMP | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 56mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 12mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, EAC | ||
Shielding Shielded | ||
Maximum Switching Frequency 600Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 600 Hz | ||
Maximum Operating Temperature +80°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series IMP | ||
- COO (Country of Origin):
- LK
Overview
The inductive, high-pressure-resistant IMP sensors are perfectly suited for the query of end positions in hydraulic cylinders. The use of state-of-the-art ASIC and manufacturing technologies from SICK sets new standards in installation size, service life and load capability for the sensors. Due to the stable stainless steel housing and an active high-performance ceramic surface, they are pressure-resistant up to 500 bar.
Above-average system throughput is a matter of course for the range of models M5, M8, M12 andM14 thanks to 1 million tested pressure cycles.
At a glance
Types: M5, M8, M12 and M14
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Your Benefit
Reduced maintenance costs
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Applications
End position detection of a piston stroke in hydraulic cylinders
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
