SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 266-9807
- Mfr. Part No.:
- IME08-1B5NOZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 266-9807
- Mfr. Part No.:
- IME08-1B5NOZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE Certified UKCA | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE Certified UKCA | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5NOZW2K
This proximity sensor is an inductive sensing device designed for automation and mechanical applications. It features an M8 threaded barrel, with a detection range of 1.5mm and a durable brass nickel-plated housing that ensures longevity. The sensor operates effectively under a supply voltage of 10 to 30V DC and is housed in a compact design measuring 43mm in length and 8mm in diameter. The unit is pre-cabled with a cable length of 2m, allowing for versatile installation options.
Features & Benefits
• Inductive technology provides reliable non-contact detection
• NPN digital output type simplifies integration into control systems
• IP67 rating ensures protection against dust and moisture
• Short circuit overload protection enhances operational safety
• Flush mounting design allows for seamless integration into machinery
• High switching frequency of 4 kHz ensures quick response time
• NPN digital output type simplifies integration into control systems
• IP67 rating ensures protection against dust and moisture
• Short circuit overload protection enhances operational safety
• Flush mounting design allows for seamless integration into machinery
• High switching frequency of 4 kHz ensures quick response time
Applications
• Used for detecting metallic objects in conveyor systems
• Ideal for positioning in automated assembly lines
• Suitable for use in robotics for precise object detection
• Effective in packaging machinery to ensure accurate operation
• Ideal for positioning in automated assembly lines
• Suitable for use in robotics for precise object detection
• Effective in packaging machinery to ensure accurate operation
What is the operating temperature range for this device?
The sensor operates effectively between -25 °C and +75 °C, making it suitable for a variety of environments, from cold storage to industrial settings.
How does the IP67 rating benefit installation?
The IP67 rating indicates total protection against dust and temporary immersion in water, ensuring reliable functionality in harsh conditions often present in the industrial sector.
What electrical specifications should I consider for integration?
It requires a supply voltage ranging from 10 to 30V DC, with a maximum switching current of 200mA, ensuring compatibility with most automation systems.
Can this sensor be used in applications with high speeds?
Yes, it features a high switching frequency of 4 kHz, allowing it to effectively detect fast-moving objects within its detection range.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
