SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9810
- Mfr. Part No.:
- IME08-1B5PSZT0KS44
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.22
(exc. VAT)
€43.32
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.22 |
*price indicative
- RS Stock No.:
- 266-9810
- Mfr. Part No.:
- IME08-1B5PSZT0KS44
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Standards Met CE, EAC | ||
Series IME | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, PNP Output Type - IME08-1B5PSZT0KS44
This proximity sensor is an advanced inductive sensing device designed for precision detection in various automation applications. Featuring a compact threaded barrel style, the sensor has an M8 thread size and measures 41mm in length with a diameter of 8mm. With a sensing range of 1.5mm, it operates effectively in industrial environments, providing high reliability and accuracy.
Features & Benefits
• Inductive technology enables non-contact detection of metallic objects
• IP67 rated for excellent protection against dust and moisture
• PNP output function simplifies integration into control systems
• High-frequency switching capability up to 4 kHz enhances responsiveness
• Reverse polarity protection ensures durability in electrical installations
• Brass nickel-plated housing provides robust performance in harsh conditions
• IP67 rated for excellent protection against dust and moisture
• PNP output function simplifies integration into control systems
• High-frequency switching capability up to 4 kHz enhances responsiveness
• Reverse polarity protection ensures durability in electrical installations
• Brass nickel-plated housing provides robust performance in harsh conditions
Applications
• Used in manufacturing automation for precise object detection
• Ideal for positioning and counting in production lines
• Suitable for collaboration with conveyor systems in assembly tasks
• Utilised in robotic systems for accurate location sensing
• Effective in detecting metal components in packaging machinery
• Ideal for positioning and counting in production lines
• Suitable for collaboration with conveyor systems in assembly tasks
• Utilised in robotic systems for accurate location sensing
• Effective in detecting metal components in packaging machinery
What operating temperatures can this sensor endure?
This sensor operates effectively within a temperature range of -25°C to +75°C, making it suitable for diverse industrial environments.
How can the PNP output function benefit my automation system?
The PNP output function allows for straightforward connection to control circuits, enhancing compatibility and simplifying wiring in automation setups.
What measures are in place to protect the sensor from electrical issues?
The sensor features reverse polarity protection and short circuit overload protection to safeguard against electrical faults and extend its operational life.
Is this sensor suitable for use in areas exposed to water or dust?
Yes, its IP67 rating ensures that it is dust-tight and can withstand submersion in water, making it perfect for harsh environmental conditions.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
