SICK Inductive Block Proximity Sensor, 6 mm Detection, NPN NO, 10 → 30 V dc

Image representative of range

Subtotal (1 unit)*

€54.55

(exc. VAT)

€67.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.55

*price indicative

RS Stock No.:
786-5826
Mfr. Part No.:
IQ10-06NNSKT0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

6 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

28mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

16mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Frequency

2 kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Series

IQ10

Maximum Operating Temperature

+75°C

Depth

10.3mm

COO (Country of Origin):
SG

IQ08, IQ10 & IQ12 Inductive Sensors


The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.

Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding

Related links