SICK Inductive Block Proximity Sensor, 6 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€54.55

(exc. VAT)

€67.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.55

*price indicative

RS Stock No.:
209-2527
Mfr. Part No.:
IQ10-06NNOKW2S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

6 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

16mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

10mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Depth

28mm

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Series

IQ10

Shielding

Unshielded

Maximum Switching Frequency

2kHz

COO (Country of Origin):
MY

Overview


At a glance


Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display

Your Benefit


Best mechanical and electronic stability for extra-long service life
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs

Compact design with best-in-class performance. The IQB sensors offer extended sensing ranges of up to 8 mm and state-of-the-art SICK-ASIC technology. Its proven, reliable design with 270° status display is also ideal for more demanding applications. Extremely rugged VISTAL® housing, innovative hotmelt molding and an IP 68 enclosure rating make the sensors of the IQB product family the first choice for a wide range of applications and ensure the highest possible levels of process reliability and satisfaction.

Applications


Presence detection of the press tool
Positioning the car body in the reworking station
Rack identification
Presence detection of the press tool
Detecting workpiece carriers and checking presence of parts
Reliable track-width adjustment for PCB transport systems
Rotational position of turntable
Detection of baggage tubs
Monitoring the park position
End position monitoring
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors

Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links