Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 808-6318
- Mfr. Part No.:
- E2E-X3D1-M1GJ 0.3M
- Brand:
- Omron
Subtotal (1 unit)*
€143.50
(exc. VAT)
€176.50
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.50 |
*price indicative
- RS Stock No.:
- 808-6318
- Mfr. Part No.:
- E2E-X3D1-M1GJ 0.3M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Series | E2E | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Series E2E | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 3mm Detection Range, IP67 - E2E-X3D1-M1GJ
This proximity sensor provides precise detection in industrial settings. With a robust threaded barrel design, it offers a suitable flush mount option for various applications. The sensor operates within a detection range of 3mm and features a durable brass housing. The IP67 rating ensures consistent performance in challenging conditions.
Features & Benefits
• 3mm detection range sensor for accurate measurements
• IP67 rating for water and dust resistance
• 2-wire design simplifies installation
• High-frequency switching allows for quick response times
• Brass housing enhances durability
• Flush mount option facilitates easy installation
• IP67 rating for water and dust resistance
• 2-wire design simplifies installation
• High-frequency switching allows for quick response times
• Brass housing enhances durability
• Flush mount option facilitates easy installation
Applications
• Suitable for industrial automation and machinery controls
• Used in robotics for precise object detection
• Applied in assembly lines for non-contact sensing
• Ideal for safety in hazardous environments
• Used in robotics for precise object detection
• Applied in assembly lines for non-contact sensing
• Ideal for safety in hazardous environments
Can it operate in extreme temperatures?
Yes, it functions within -25°C to +70°C.
Will it work with non-ferrous metals?
No, it is designed primarily for ferrous metals.
Is it suitable for outdoor use?
Yes, the IP67 rating offers protection against moisture and dust.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
