Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 124-4439
- Mfr. Part No.:
- E2E-X3B4-M1TJ-IL3 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€86.90
(exc. VAT)
€106.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.90 |
*price indicative
- RS Stock No.:
- 124-4439
- Mfr. Part No.:
- E2E-X3B4-M1TJ-IL3 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE, IEC 60529 | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | E2EX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 47mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, IEC 60529 | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1 kHz | ||
Series E2EX | ||
- COO (Country of Origin):
- CN
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
