Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3141
- Mfr. Part No.:
- Ni10-EM18-Y1X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
€122.99
(exc. VAT)
€151.28
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 16 March 2026
- Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.99 |
*price indicative
- RS Stock No.:
- 819-3141
- Mfr. Part No.:
- Ni10-EM18-Y1X-H1141
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M12 | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Series | NI 10 | |
| Standards Met | cULus | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 1.2 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type M12 | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Series NI 10 | ||
Standards Met cULus | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 1.2 mA | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, 150nF Internal Capacitance, 0.5kHz Switching Frequency - NI 10 Series - Ni10-EM18-Y1X-H1141
Need precise object detection for your industrial equipment? Let this Turck proximity sensor be your eyes on the ground. It's an inductive unit that uses an electromagnetic field to detect conductive materials, making it a good choice for picking out metal objects. Thanks to its M18 threaded barrel, installing this sensor is a walk in the park and doesn't call for specialised tools. The component's stainless steel body holds fast against corrosion and impact, so it fits the bill for tough environments.
Features & Benefits
• MTTF of up to 6198 years at +40°C assures you of long-lasting performance
• Low current consumption of 2.1mA means it's an energy-efficient choice
• IP67 rating shows that it's dustproof and resists immersion in 1m of water for up to 30 minutes
• Works optimally in temperatures ranging between -25°C and +70°C, making it suitable for demanding conditions
• Low current consumption of 2.1mA means it's an energy-efficient choice
• IP67 rating shows that it's dustproof and resists immersion in 1m of water for up to 30 minutes
• Works optimally in temperatures ranging between -25°C and +70°C, making it suitable for demanding conditions
Applications
• Construction sites
• Lifts and escalators
• Automotive manufacturing
• Lifts and escalators
• Automotive manufacturing
How do I monitor this sensor?
The piece of kit has a yellow LED indicator that lights up on object detection, making it a cinch to monitor its status.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
