Turck Inductive Block Proximity Sensor, 20 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3169
- Mfr. Part No.:
- Bi20-CP40-Y1X
- Brand:
- Turck
Subtotal (1 unit)*
€163.93
(exc. VAT)
€201.63
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.93 |
*price indicative
- RS Stock No.:
- 819-3169
- Mfr. Part No.:
- Bi20-CP40-Y1X
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 114mm | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 40mm | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Depth | 40mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 1.2 mA | |
| Switching Frequency | 150 Hz | |
| Series | BI 20 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type Screw Terminal | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 114mm | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 40mm | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Depth 40mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 1.2 mA | ||
Switching Frequency 150 Hz | ||
Series BI 20 | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Rectangular Shape, PBT Housing - BI20 Series - Bi20-CP40-Y1X
It's a cinch to suss out the location of metal objects with this proximity sensor from Turck. It's an inductive device that uses an electromagnetic field to quickly detect items made from aluminium, iron, copper or brass without making any physical contact. As a result, there's less risk of damage to delicate pieces. The sensor meets the demands of harsh industrial locations, thanks to its abrasion and corrosion-resistant PBT housing. A yellow LED keeps you in the know about the module's switching state.
Features & Benefits
• 9-position rotatable face for ease of use
• IP67-rated housing is dust-tight and protected against immersion in up to 1.5m of water for 30 minutes
• Detection range of 20mm, so suitable for use in confined spaces
• Lack of physical contact in operation means minimal wear and low maintenance
• Suitable for use in areas where explosive atmospheres may be present
• IP67-rated housing is dust-tight and protected against immersion in up to 1.5m of water for 30 minutes
• Detection range of 20mm, so suitable for use in confined spaces
• Lack of physical contact in operation means minimal wear and low maintenance
• Suitable for use in areas where explosive atmospheres may be present
Applications
• Industrial automation
• Process control
• Pharmaceutical manufacturing
• Warehouses and packaging facilities
• Process control
• Pharmaceutical manufacturing
• Warehouses and packaging facilities
How big is this proximity sensor?
Thanks to its compact size of 114 (L) x 40 (W) x 40mm (D), the device takes up minimal space in your setup.
Related links
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
