Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, NPN NO+NC, 10 → 30 V dc
- RS Stock No.:
- 877-1615
- Mfr. Part No.:
- NBN40-U1-A0
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.93 |
*price indicative
- RS Stock No.:
- 877-1615
- Mfr. Part No.:
- NBN40-U1-A0
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 150 Hz | |
| Maximum Switching Frequency | 150Hz | |
| Shielding | Unshielded | |
| Standards Met | CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 150 Hz | ||
Maximum Switching Frequency 150Hz | ||
Shielding Unshielded | ||
Standards Met CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | ||
Varikont Inductive Proximity Sensors - Limit Switch Style
These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.
Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
