Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 877-1618
- Mfr. Part No.:
- NBN40-U1-A2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
€126.44
(exc. VAT)
€155.52
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.44 |
*price indicative
- RS Stock No.:
- 877-1618
- Mfr. Part No.:
- NBN40-U1-A2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyamide | |
| Width | 40mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 150 Hz | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Polyamide | ||
Width 40mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 150 Hz | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Standards Met CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- ID
Varikont Inductive Proximity Sensors - Limit Switch Style
These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.
Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
