Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€126.44

(exc. VAT)

€155.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.44

*price indicative

RS Stock No.:
877-1599
Mfr. Part No.:
NBB20-U1-A2-V1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

150 Hz

Standards Met

CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL

Maximum Operating Temperature

+85°C

Depth

40mm

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

150Hz

Shielding

Unshielded

Short Circuit Overload Protection

Yes

COO (Country of Origin):
VN

Varikont Inductive Proximity Sensors - Limit Switch Style


These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.

Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions


Block and Limit Switch Style


All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Related links