EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
441-383
Mfr. Part No.:
704.092.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is engineered to deliver reliable performance in demanding environments, combining functionality with durability. Designed with a round front and a diameter of 29 mm, it features a grey plastic bezel that seamlessly fits into panel installations. The actuator operates in a maintained-rest-maintained arrangement, allowing users to toggle through three distinct positions conveniently. Built to endure, this component withstands extreme temperatures from -40 °C to +55 °C while maintaining an IP65 rating for moisture resistance. Whether for industrial or commercial applications, this actuator represents a blend of quality craftsmanship and operational efficiency.

Made from robust plastic, ensuring a long-lasting performance
The grey front bezel offers a professional aesthetic suitable for various applications
Maintained position switching provides flexibility in control settings
Three distinct switching positions enhance functionality for diverse tasks
A compact design allows for easy integration into existing setups
Compatible with maximum three additional switching elements for expanded usage
Actuator's mechanical lifetime ensures reliability, rated for up to 2.5 million cycles
Complies with key standards for low-voltage switching devices, ensuring safety and quality

Related links