EAO Black Push Button Actuator
- RS Stock No.:
- 444-029
- Mfr. Part No.:
- 51-156.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 444-029
- Mfr. Part No.:
- 51-156.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | ENEC (EN 61058-1), UL, DIN EN 60529, CE, 2011 / 65 / EC (RoHS), IEC 61058-1, DIN EN 60068-2-14, UKCA, DIN / EN 60512-4-3, EAC, CQC, DNV, CSA, CB (IEC 61058-1), VDE, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), DIN EN 60512-4-4, 2014 / 30 / EU (EMC), DIN / EN 60068-2-27, DIN / EN 60068-2-6, EN IEC 60947-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals ENEC (EN 61058-1), UL, DIN EN 60529, CE, 2011 / 65 / EC (RoHS), IEC 61058-1, DIN EN 60068-2-14, UKCA, DIN / EN 60512-4-3, EAC, CQC, DNV, CSA, CB (IEC 61058-1), VDE, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), DIN EN 60512-4-4, 2014 / 30 / EU (EMC), DIN / EN 60068-2-27, DIN / EN 60068-2-6, EN IEC 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a perfect blend of functionality and design, tailored for seamless integration into various panel applications. With its sleek round form and black plastic bezel, it not only performs efficiently but also enhances the aesthetic of your setup. The actuator features a mushroom-head lens in a striking red hue, ensuring visibility even in low-light conditions. Engineered to withstand challenging environments, it boasts an IP65 front protection rating, making it dust-tight and resistant to water jets. This versatile component is ideal for both industrial and commercial applications, providing reliable, momentary switching action. Designed with user-friendliness in mind, it incorporates a soldering terminal for easy connections, ensuring a hassle-free installation process. Experience durability with this actuator, which is built to last through countless cycles of operation, perfect for the demands of various applications.
Round shape with a compact design for easy installation
Red mushroom-head lens enhances visibility and user interaction
Dust-tight and water-resistant with an IP65 rating for reliability
Momentary switching action supports various applications seamlessly
Soldering terminal facilitates straightforward installation processes
Constructed from robust materials ensuring longevity and durability
Temperature resilience supports a wide range of operating conditions
