EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-703
- Mfr. Part No.:
- 704.230.2
- Brand:
- EAO
Subtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.40 |
*price indicative
- RS Stock No.:
- 441-703
- Mfr. Part No.:
- 704.230.2
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for precision and reliability in various applications. With its square form and a compact size of 30 mm x 30 mm, it effortlessly fits into diverse mounting environments. The actuator features a grey plastic front bezel that houses an illuminated lens, offering clear visibility even in low-light conditions. Ideal for panel mounting, its raised design ensures ease of access while maintaining a sleek aesthetic. The plastic construction not only enhances durability but also meets stringent IP65 protection standards, safeguarding it against dust and water ingress. Additionally, the actuator is compliant with industry standards, ensuring its performance in critical electrical operations. Its impressive mechanical lifetime and operational force make it a dependable choice for various switching tasks, perfectly combining functionality and user convenience.
Flush lens design provides a modern look while ensuring enhanced illumination
Raised mounting style allows for convenient user interaction
Compatible with a maximum of three switching elements for versatile applications
Screw terminal connection ensures secure and reliable wiring
Wide operating temperature range suitable for challenging environments
IP65 protection guarantees resilience against dust and water, ensuring long-lasting performance
Lightweight at just 0.056 kg for easy installation and handling
Raised mounting style allows for convenient user interaction
Compatible with a maximum of three switching elements for versatile applications
Screw terminal connection ensures secure and reliable wiring
Wide operating temperature range suitable for challenging environments
IP65 protection guarantees resilience against dust and water, ensuring long-lasting performance
Lightweight at just 0.056 kg for easy installation and handling
