EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.44

*price indicative

RS Stock No.:
442-613
Mfr. Part No.:
704.030.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator presents an innovative solution that seamlessly combines functionality and aesthetic appeal. Designed with a round front measuring 29 mm, this actuator features a stylish grey plastic bezel that adds a contemporary touch to your panel installation. Its illuminated lens, crafted from colourless plastic, not only enhances visibility but also ensures clarity in various operational conditions. Optimised for panel mounting, the raised design allows for ergonomic access and user-friendly interaction. With its robust IP65 rating, the actuator proves resilient to dust and moisture, making it ideal for diverse environments. The compatibility with multiple switching elements elevates its versatility, meeting the needs of various applications. Simplified installation is facilitated by its screw terminal, ensuring a reliable connection. This actuator is not merely a component

it is a testament to quality and performance tailored for modern operational demands.

Illuminated lens enhances visibility in low-light conditions
Robust design meets IP65 protection standards for dust and water resistance
Ergonomic raised design ensures ease of access and operation
Compatible with multiple switching elements for added versatility
Screw terminal connection simplifies installation and ensures reliability
Constructed with colourless plastic for durability and transparency
Designed for panel mounting to fit seamlessly into various setups

Related links