EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€18.58

(exc. VAT)

€22.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.58

*price indicative

RS Stock No.:
443-330
Mfr. Part No.:
45-2234.11E0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Diameter

29.5

Mounting Type

Panel Mount

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CN
The EAO Actuator is a remarkable innovation designed to enhance user interaction and control within various applications. With its sleek, round front form measuring 29.5 mm, it seamlessly integrates into any panel, providing both functionality and aesthetic appeal. Its robust black plastic bezel is not only visually striking but also engineered for durability, ensuring long-lasting performance in demanding environments. This actuator features an illuminated red lens that offers clear visibility, making it suitable for critical signalling tasks. Designed for easy panel mounting with a precise cut-out of 22.3 mm, this product promises simple installation and reliable operation. Whether used in industrial settings or advanced machinery, this actuator stands out as a dependable choice for users seeking high standards in operation and design.

Illuminated red lens for clear visibility in various lighting conditions
Panel mounting design allows for a seamless integration into equipment
Robust construction ensures durability even in challenging environments
Maintenance-free operation with a mechanical lifetime of 500,000 cycles
IP66, IP67, and IP69K ratings offer protection against water and dust ingress
Suitable for both high and low-temperature applications, ensuring versatility
Flush lens shape for a modern, streamlined aesthetic
Red lens optics enhance visual signalling for operational clarity

Related links