EAO Black Push Button Actuator
- RS Stock No.:
- 442-709
- Mfr. Part No.:
- 45-2F14.2010.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€139.57
(exc. VAT)
€171.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.57 |
*price indicative
- RS Stock No.:
- 442-709
- Mfr. Part No.:
- 45-2F14.2010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH, IEC 6071, IEC 600687, RoHS, IEC 600686 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH, IEC 6071, IEC 600687, RoHS, IEC 600686 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and durability, making it an ideal choice for panel mounting applications. With a diameter of 29.5 mm and a sleek round form, it seamlessly combines aesthetic appeal with functional robustness. Constructed with a metal front bezel, this actuator not only ensures longevity but also enhances the overall look of your installation. Featuring an intuitive momentary switching action, it is engineered for an impressive mechanical lifetime of up to 250,000 cycles, signifying its reliability in demanding environments. With a high IP protection rating of IP65 and IP67, it withstands harsh conditions, making it suitable for a variety of applications. Whether you need a dependable control interface or a resilient mechanism for your system, this actuator rises to the occasion with style and steadfast performance.
Engineered for raised panel mounting easily integrates into your design
Front bezel crafted from metal adds a sophisticated finish
Black plastic lever ensures excellent tactile feedback during operation
Remarkable shock resistance complies with international standards for ruggedness
Operates effectively across a broad temperature range, suited for various environments
Lockable in the centre position for stable functionality
Compact design makes it perfect for space-constrained areas
