EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€27.66

(exc. VAT)

€34.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.66

*price indicative

RS Stock No.:
443-346
Mfr. Part No.:
51-253.0260
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

24.5

COO (Country of Origin):
CH
The EAO Actuator is a precision-engineered component designed for seamless integration into electronic systems. With a sleek round design and a front dimension of 24.5 mm, this actuator offers both aesthetic appeal and robust functionality. Its non-illuminated, black plastic lens is crafted for longevity, making it an ideal choice for various applications. The maintained switching action ensures dependable performance in critical situations, while the universal terminal facilitates straightforward installation on printed circuit boards. Whether you’re looking to enhance a control panel or incorporate into machinery, this actuator promises durability and reliability in an IP65-rated enclosure, making it suitable for environments with moisture exposure.

Designed with a raised, round form for ergonomic usability
Twist-to-unlock release type adds a layer of security during operation
Mechanical lifetime of 1 million cycles ensures long-lasting performance
Stable contact resistance maintained over extensive use for reliable switching
Flexible terminal options allow for versatile mounting solutions, including soldering and plug-in
IP65 rating provides excellent protection against dust and water ingress

Related links