EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-471
- Mfr. Part No.:
- 45-2531.1910.000
- Brand:
- EAO
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 443-471
- Mfr. Part No.:
- 45-2531.1910.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to provide exceptional performance and reliability in various applications. Featuring a robust round form with a striking black finish, it effectively combines aesthetics with functionality. Built with durable plastic materials, the actuator withstands challenging environmental conditions, ensuring long-lasting operation. Its momentary switching action and slow-make switching element enhance user interaction, making it an ideal choice for panel mounting in diverse settings. With an IP66, IP67, and IP69K rating, it assures superior protection against dust and water ingress, while the well-defined dimensions facilitate easy installation. The actuator is not only adept at meeting operational demands but also fits seamlessly into modern design frameworks, making it a prime choice for professionals seeking quality and reliability in their applications.
Actuator boasts a stylish round shape that complements contemporary design aesthetics
Constructed from high-grade plastic, ensuring durability and resilience in demanding environments
Momentary switching action enhances user control for precise operations
Engineered to accommodate panel mounting, facilitating easy integration into various setups
IP66, IP67, and IP69K ratings deliver unmatched protection against dust and water ingress
Black lens and housing create a sleek look while providing effective functionality
Mechanical lifetime up to 10 million cycles ensures long-term dependability
Vibration and shock resistance according to IEC standards guarantees performance stability
Constructed from high-grade plastic, ensuring durability and resilience in demanding environments
Momentary switching action enhances user control for precise operations
Engineered to accommodate panel mounting, facilitating easy integration into various setups
IP66, IP67, and IP69K ratings deliver unmatched protection against dust and water ingress
Black lens and housing create a sleek look while providing effective functionality
Mechanical lifetime up to 10 million cycles ensures long-term dependability
Vibration and shock resistance according to IEC standards guarantees performance stability
