EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-504
- Mfr. Part No.:
- 51-283.0252F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 443-504
- Mfr. Part No.:
- 51-283.0252F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless integration into a variety of settings. Its sleek, flush design allows for effortless panel mounting, making it suitable for diverse applications. With illuminated lens options, it not only serves a functional purpose but also enhances visibility in dimly lit environments. Each actuator embodies reliability and durability, boasting an impressive lifespan of 50,000 operational cycles and robust electrical characteristics. It is crafted specifically to withstand challenging ambient conditions, offering an IP65 rating to ensure protection against dust and water. With its self-cleaning snap-action switching system, the actuator guarantees precise performance while maintaining low maintenance needs. Whether in a professional or industrial context, this product consistently meets high standards of quality and safety.
Flush design provides a modern aesthetic suitable for various applications
Illuminated lens enhances visibility in low-light conditions
Self-cleaning snap-action system ensures reliable operation
Robust IP65 rating protects against dust and moisture ingress
Maintained switching action for consistent performance
Durable construction with a mechanical lifespan of up to 1 million cycles
Optimised for a wide operating temperature range from -25 °C to +55 °C
Versatile mounting options for easy installation
Gold contact material promotes excellent conductivity and longevity
Lighter weight at 0.01 kg allows for effortless handling
Illuminated lens enhances visibility in low-light conditions
Self-cleaning snap-action system ensures reliable operation
Robust IP65 rating protects against dust and moisture ingress
Maintained switching action for consistent performance
Durable construction with a mechanical lifespan of up to 1 million cycles
Optimised for a wide operating temperature range from -25 °C to +55 °C
Versatile mounting options for easy installation
Gold contact material promotes excellent conductivity and longevity
Lighter weight at 0.01 kg allows for effortless handling
