EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€24.83

(exc. VAT)

€30.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.83

*price indicative

RS Stock No.:
443-544
Mfr. Part No.:
704.294.0I
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator offers an exceptional solution for precision control in various applications, blending functionality with an elegantly compact design. Crafted to enhance user experience, it features a distinct square shape with a stylish grey bezel that seamlessly integrates into any panel setup. The actuator boasts a robust construction, ensuring long-lasting performance in demanding environments. With a momentary switching action and multiple positions, it provides versatility while maintaining an impressive mechanical lifespan. Designed with user safety in mind, this product is compliant with international standards, making it suitable for a broad range of industrial uses.

Compact design suitable for diverse panel applications
Stylish grey plastic bezel enhances overall aesthetic
Momentary switching action for precise control
Multiple switching positions to suit various operational needs
Long mechanical lifespan ensures reliability over time
IP65 rating offers protection against dust and water ingress
Wide operating temperature range for versatile deployment
Compatible with multiple wiring and mounting options
Compliant with REACH and RoHS standards for safety and eco-friendliness

Related links