EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-805
- Mfr. Part No.:
- 51-361.F22D
- Brand:
- EAO
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 443-805
- Mfr. Part No.:
- 51-361.F22D
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and reliability in panel mounting applications. Encased in a rectangular form measuring 24 mm x 18 mm, it exudes usability tailored for various environments. The innovative design incorporates both maintained and momentary switching actions, enhancing user control while ensuring robustness. Rated for operational excellence, this product meets stringent operational specifications, boasting an impressive mechanical lifetime and high protection against dust and moisture. With a broad operating temperature range, this actuator is engineered for durability across diverse conditions, making it an excellent choice for professional setups that demand precision and longevity.
Raised design ensures ease of interaction in panel setups
Utilises dual normally closed and normally open configurations for enhanced operational flexibility
Quick and efficient snap-action switching for immediate feedback
Durable mechanical design rated for 50,000 operational cycles
Constructed to withstand challenging environments with IP65 front protection
Terminal configuration supports user-friendly plug-in connections for streamlined installation
Certified by multiple international standards ensuring global compliance and safety
Utilises dual normally closed and normally open configurations for enhanced operational flexibility
Quick and efficient snap-action switching for immediate feedback
Durable mechanical design rated for 50,000 operational cycles
Constructed to withstand challenging environments with IP65 front protection
Terminal configuration supports user-friendly plug-in connections for streamlined installation
Certified by multiple international standards ensuring global compliance and safety
