EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€77.14

(exc. VAT)

€94.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.14

*price indicative

RS Stock No.:
443-806
Mfr. Part No.:
51-361.F22DF
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator designed for seamless integration and reliability is an essential component for various applications. With its compact dimensions, it boasts a front form that is both practical and aesthetically pleasing. Constructed with durability in mind, it offers superior protection against environmental factors, making it a dependable choice for panel mounting. This actuator combines sophisticated engineering with user-friendly design, ensuring ease of installation and operation, while its robust electrical characteristics guarantee consistent performance even in demanding conditions. With its impressive mechanical lifespan and advanced switching capabilities, this actuator is engineered to meet the highest standards of quality and safety.

Enjoy a sleek rectangular design that enhances any panel layout
Experience reliable operation through its maintained switching action
Benefit from dual normally closed and open contacts for versatile functionality
Rely on robust gold contact material for improved electrical connectivity
Face challenging environments with IP65 front protection for dust and water resistance
Operate effectively in extreme temperatures, from -25 °C to +55 °C
Count on a mechanical lifetime of 50,000 cycles for longevity
Easily accommodate various wire cross-sections for flexible installation options
Trust Actuator's compliance with various international standards for safety
Simplify mounting with a design that seamlessly fits standard cut-outs

Related links