EAO Blue Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-926
- Mfr. Part No.:
- 10-2119.1046
- Brand:
- EAO
Subtotal (1 unit)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.34 |
*price indicative
- RS Stock No.:
- 443-926
- Mfr. Part No.:
- 10-2119.1046
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Blue | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Blue | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator is expertly designed to provide precise illumination in a vibrant blue hue, making it an ideal choice for various applications that require clear visual feedback. With a robust operating voltage of 48 V AC/DC, this indicator ensures reliability and consistent performance under a range of conditions. The lightweight construction makes installation effortless, while its compliance with REACH and RoHS standards indicates a commitment to environmental safety. The product is suitable for both industrial settings and consumer devices, offering an excellent balance of functionality and aesthetics. Thanks to its specific design features, such as a built-in protection diode and operational design considerations for AC/DC use, it guarantees optimal visibility and performance.
Blue illumination provides high visibility in various environments
The lightweight design facilitates easy handling and installation
Complies with crucial environmental standards for safety and sustainability
Designed with a built-in protection diode for enhanced operational reliability
Maintains consistent performance even with slight voltage fluctuations
Optimised for both AC and DC operations, providing flexibility for various applications
Constructed to mitigate heat issues with careful design of electrical components
Offers clear indicator functionality for status and operation signalling
The lightweight design facilitates easy handling and installation
Complies with crucial environmental standards for safety and sustainability
Designed with a built-in protection diode for enhanced operational reliability
Maintains consistent performance even with slight voltage fluctuations
Optimised for both AC and DC operations, providing flexibility for various applications
Constructed to mitigate heat issues with careful design of electrical components
Offers clear indicator functionality for status and operation signalling
