EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-743
- Mfr. Part No.:
- 10-2H13.3165Q
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.87 |
*price indicative
- RS Stock No.:
- 441-743
- Mfr. Part No.:
- 10-2H13.3165Q
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator offers a reliable and visually striking solution for various applications requiring illumination. With its vibrant green colour, this product not only enhances visibility but also serves as a crucial tool for operational indication. Designed with precision, it operates effectively under a wide range of voltages, ensuring versatility across different setups. Its compact size and lightweight construction make it an ideal choice for scenarios where space is limited yet performance cannot be compromised. This LED indicator promises longevity with a robust build that adheres to strict compliance standards, making it a trustworthy addition to any project requiring a dependable source of light and indication.
Designed to illuminate spaces with a vibrant green hue
Lightweight construction ensures easy integration into existing systems
Compliant with REACH and RoHS regulations for environmental safety
Operational within a broad voltage range for enhanced versatility
Provides clear indication without compromising on energy efficiency
Manufactured to high-quality standards for prolonged lifespan
Ideal for various applications requiring reliable operational guidance
Lightweight construction ensures easy integration into existing systems
Compliant with REACH and RoHS regulations for environmental safety
Operational within a broad voltage range for enhanced versatility
Provides clear indication without compromising on energy efficiency
Manufactured to high-quality standards for prolonged lifespan
Ideal for various applications requiring reliable operational guidance
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
