Explorer Cases 3823HL.B Waterproof Transit Case, 420 x 340 x 252mm
- RS Stock No.:
- 288-681
- Mfr. Part No.:
- 3823HL.B
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€166.04
(exc. VAT)
€204.23
(inc. VAT)
Temporarily out of stock
- 999,999,999 units(s) shipping from 30 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €166.04 |
*price indicative
- RS Stock No.:
- 288-681
- Mfr. Part No.:
- 3823HL.B
- Manufacturer:
- Explorer Cases
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Explorer Cases | |
Material | Co-Polymer | |
Internal Height | 380 mm | |
Series | 3823HL.B | |
Internal Width | 270 mm | |
Internal Depth | 230mm | |
Internal Dimensions | 380 x 270 x 230mm | |
External Height | 420 mm | |
External Width | 340 mm | |
External Depth | 252mm | |
External Dimensions | 420 x 340 x 252mm | |
Watertight or Waterproof | Yes | |
Colour | Black | |
IP Rating | IP67 | |
Weight | 3.1kg | |
Select all | ||
---|---|---|
Brand Explorer Cases | ||
Material Co-Polymer | ||
Internal Height 380 mm | ||
Series 3823HL.B | ||
Internal Width 270 mm | ||
Internal Depth 230mm | ||
Internal Dimensions 380 x 270 x 230mm | ||
External Height 420 mm | ||
External Width 340 mm | ||
External Depth 252mm | ||
External Dimensions 420 x 340 x 252mm | ||
Watertight or Waterproof Yes | ||
Colour Black | ||
IP Rating IP67 | ||
Weight 3.1kg | ||
Related links
- Explorer Cases HL.B Metal 420 x 340 x 202mm
- RS PRO Waterproof Plastic 420 x 340 x 177mm
- Explorer Cases Waterproof Plastic Equipment case, 420 x 360 x 194mm
- RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm
- Explorer Cases 4825HL.B Waterproof Transit Case, 520 x 440 x 276mm
- Explorer Cases 4412HL Waterproof Polymer Transit Case, 485 x 414 x 149mm
- Viso STC Waterproof Metal Equipment case With Wheels, 482 x 340 x 205mm
- Nanuk Nanuk 920 Waterproof Plastic Case, 424 x 340 x 173mm