Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- RS Stock No.:
- 287-8346
- Mfr. Part No.:
- 920S-010OR-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€178.96
(exc. VAT)
€220.12
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.96 |
*price indicative
- RS Stock No.:
- 287-8346
- Mfr. Part No.:
- 920S-010OR-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 157mm | |
| Series | 920 | |
| Internal Width | 267mm | |
| Internal Depth | 381mm | |
| External Height | 173mm | |
| Waterproof | Yes | |
| External Depth | 424mm | |
| External Width | 340mm | |
| Foam | Yes | |
| Case Weight | 2.3kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, IPX7 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 157mm | ||
Series 920 | ||
Internal Width 267mm | ||
Internal Depth 381mm | ||
External Height 173mm | ||
Waterproof Yes | ||
External Depth 424mm | ||
External Width 340mm | ||
Foam Yes | ||
Case Weight 2.3kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, IPX7 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
