Phoenix Contact 3 Pole to 3 Pole Adapter
- RS Stock No.:
- 269-020
- Mfr. Part No.:
- 1414711
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
€45.73
(exc. VAT)
€56.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.73 |
*price indicative
- RS Stock No.:
- 269-020
- Mfr. Part No.:
- 1414711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| End 1 Number of Contacts | 3 | |
| End 1 Number of Ports | 3 | |
| End 2 Number of Contacts | 3 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
End 1 Number of Contacts 3 | ||
End 1 Number of Ports 3 | ||
End 2 Number of Contacts 3 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power distributor is designed for efficient and reliable connectivity across various applications. Featuring IDC connection technology, it seamlessly integrates into different systems while ensuring robust performance. Its innovative QUICKON connection method significantly enhances installation speed, enabling users to save time on-site.
Rated for high electrical performance catering to diverse applications
Lightweight design enables easy handling during installation
Complies with stringent environmental protection standards
Lightweight design enables easy handling during installation
Complies with stringent environmental protection standards
Related links
- Phoenix Contact Tee 3 Pole to 3 Pole Adapter
- Phoenix Contact 3 Pole Adapter
- Phoenix Contact 3 Pole M12 Plug to 3 Pole M8 Socket Adapter
- Phoenix Contact 3 Pole M8 Plug to 3 Pole M12 Socket Adapter
- Phoenix Contact 3 Pole M8 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 3 Pole M12 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 3-Way IDC Connector for Cable
- RS PRO 1 Pole Socket to 3 Pole Adapter
