Phoenix Contact Straight Circular Connector Adapter 3 M12 6 M8 Female
- RS Stock No.:
- 721-1399
- Mfr. Part No.:
- 1683549
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €27.00 | - |
| 15 - 49 | €23.41 | 13% |
| 50 - 99 | €20.28 | 24% |
| 100 - 249 | €18.85 | 30% |
| 250 + | €18.10 | 32% |
*price indicative
- RS Stock No.:
- 721-1399
- Mfr. Part No.:
- 1683549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 3 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 40.7mm | |
| Contact Material | Brass | |
| Shell Plating | Nickel | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 3 | ||
Number of Ports B 2 | ||
Number of Contacts B 6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Standards/Approvals No | ||
Voltage 60V | ||
Orientation Straight | ||
Length 40.7mm | ||
Contact Material Brass | ||
Shell Plating Nickel | ||
Contact Plating Gold over Nickel | ||
SAC 3-pole distributors from Phoenix Contact
The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.
Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.
Features and benefits:
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 6 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 6 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 6 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 3 M12 Female
