Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 250-627
- Mfr. Part No.:
- 198956 RASP5-2420PNT-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
€1,521.14
(exc. VAT)
€1,871.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,521.14 |
*price indicative
- RS Stock No.:
- 250-627
- Mfr. Part No.:
- 198956 RASP5-2420PNT-412R010S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, CE, IEC/EN 61800-5-1, UL 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, CE, IEC/EN 61800-5-1, UL 61800-5-1, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for high-performance applications, providing reliable speed management with unparalleled efficiency. This device features advanced sensor less vector control, ensuring optimal motor performance across various operational scenarios. Designed for ease of integration, it supports PROFINET communication, promoting seamless connectivity within automation networks.
Multiple actuator outputs support versatile motor options
Durable design capable of withstanding extreme environmental conditions
Efficient operation with low energy consumption
Integrated diagnostics for easy troubleshooting and maintenance
