Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-720
- Mfr. Part No.:
- 198940 RASP5-2420PNT-4120010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,411.43
(exc. VAT)
€1,736.06
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.43 |
*price indicative
- RS Stock No.:
- 251-720
- Mfr. Part No.:
- 198940 RASP5-2420PNT-4120010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise the performance of your motor applications while ensuring efficiency and safety. With advanced sensor less vector control capabilities, it facilitates precise speed regulation across various operating conditions. This compact unit integrates seamlessly into existing systems, featuring a sturdy build that meets diverse industrial standards.
User friendly keypad for intuitive operation
Support for safe torque off functionality enhancing operational safety
Proven compliance with international regulations for added peace of mind
Efficient energy management to reduce overall operating costs
