Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

€1,483.43

(exc. VAT)

€1,824.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,483.43

*price indicative

RS Stock No.:
253-430
Mfr. Part No.:
198936 RASP5-2420PNT-4120100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IEC/EN 61800-5-1, UL 61800-5-1, CE, UL Approval

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is a key component designed to enhance the efficiency and performance of various driving applications. With its advanced features like PROFINET communication and sensor input interfaces, it provides precise control capabilities to optimise motor performance across diverse operating conditions. The robust build allows for seamless integration in both industrial and commercial environments, making it versatile enough to meet the dynamic demands of modern automation.

Complies with international safety and operational standards

Flexible configuration options to adapt to diverse environments

User friendly interface ensures straightforward operation

Effective energy management for reduced operational costs

Optimised performance tailored for a range of motor types

Related links