Cosel, NAH 10A 250 V ac/dc 10 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 845-6827
- Mfr. Part No.:
- NAH-10-472
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
€44.46
(exc. VAT)
€54.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | €44.46 |
| 10 - 24 | €42.68 |
| 25 - 49 | €41.21 |
| 50 - 99 | €39.84 |
| 100 + | €38.36 |
*price indicative
- RS Stock No.:
- 845-6827
- Mfr. Part No.:
- NAH-10-472
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | NAH | |
| Operating Frequency | 10 kHz → 1MHz | |
| Length | 92mm | |
| Depth | 53mm | |
| Height | 43mm | |
| Capacitance | 4.7nF | |
| Dimensions | 92 x 53 x 43mm | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 100MΩ | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series NAH | ||
Operating Frequency 10 kHz → 1MHz | ||
Length 92mm | ||
Depth 53mm | ||
Height 43mm | ||
Capacitance 4.7nF | ||
Dimensions 92 x 53 x 43mm | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 100MΩ | ||
- COO (Country of Origin):
- JP
Cosel – NAH Series
The NAH series is a single phase noise filter designed for applications with an ultra-high attenuation type of common mode noise from 10kHz to 1MHz. They are suitable for many possible applications and feature easy connect push down style terminal blocks and selectable leakage current.
Features:
Ultra high-attenuation type of common mode noise from 10kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
Quick and easy push-down terminal - Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
Ultra high-attenuation type of common mode noise from 10kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
Quick and easy push-down terminal - Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
Standards
UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Related links
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
