Cosel, EAC 6A 250 V ac/dc 150 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 unit)*

€25.15

(exc. VAT)

€30.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€25.15
10 - 24€24.53
25 - 49€23.29
50 - 99€22.14
100 +€21.32

*price indicative

RS Stock No.:
845-6763
Mfr. Part No.:
EAC-06-472
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

EAC

Operating Frequency

150 kHz → 1MHz

Length

85mm

Depth

39mm

Capacitance

4.7nF

Height

32mm

Dimensions

85 x 39 x 32mm

Minimum Operating Temperature

-40°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+85°C

Resistance

500MΩ

COO (Country of Origin):
JP

Cosel – EAC Series


The EAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150kHz to 1MHz. They come in a small packaging and have a selectable leakage current. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Just connect the wires, push down and tighten the screws with a screwdriver.

Features:
Small size
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
DIN rail installation type (Optional)

Standards

UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC


Noise Filter - Cosel

Related links