Cosel, NAC 16A 250 V ac/dc 150 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 845-6808
- Mfr. Part No.:
- NAC-16-472
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.14 |
| 5 - 9 | €29.89 |
| 10 - 24 | €27.96 |
| 25 - 49 | €26.70 |
| 50 + | €26.03 |
*price indicative
- RS Stock No.:
- 845-6808
- Mfr. Part No.:
- NAC-16-472
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | NAC | |
| Number of Stages | Single Stage | |
| Operating Frequency | 150 kHz → 1MHz | |
| Length | 92mm | |
| Depth | 53mm | |
| Height | 43mm | |
| Capacitance | 4.7nF | |
| Dimensions | 92 x 53 x 43mm | |
| Leakage Current | 0.5 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 100MΩ | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series NAC | ||
Number of Stages Single Stage | ||
Operating Frequency 150 kHz → 1MHz | ||
Length 92mm | ||
Depth 53mm | ||
Height 43mm | ||
Capacitance 4.7nF | ||
Dimensions 92 x 53 x 43mm | ||
Leakage Current 0.5 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 100MΩ | ||
- COO (Country of Origin):
- JP
Cosel - NAC Series
The NAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150 kHz to 1 MHz. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Connect the wires, push down and tighten the screws with a screwdriver.
Featues and Benefits:
High attenuation type of common mode noise from 150 kHz to 1 MHz
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block
Standards
UL1283, CSA C22.2 No.8 (cUL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Related links
- Cosel Panel Mount RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
