Microchip Power Detector for PD70224 for PD70224
- RS Stock No.:
- 215-6000
- Mfr. Part No.:
- PD70224EVB
- Brand:
- Microchip
Subtotal (1 unit)*
€306.54
(exc. VAT)
€377.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €306.54 |
*price indicative
- RS Stock No.:
- 215-6000
- Mfr. Part No.:
- PD70224EVB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Detector | |
| Product Type | Power Management Development Kit | |
| For Use With | PD70224 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70224 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Detector | ||
Product Type Power Management Development Kit | ||
For Use With PD70224 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70224 | ||
Standards/Approvals ISO | ||
The Microchip PD70224EVB evaluation board provides designers with the environment needed for evaluating the performance and implementation of PD applications based on PD70224 and PD70210 devices. The board uses a single PD device, PD70210ILD, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable. The EVB supports a standard Twin HDBaseT interface and compatible to IEEE802.3AT Type 2 interface. PD70210ILD has a power good signal pin.
Featuring PD70210 and PD70224
PD70210 IEEE 802.3af/at/Dual-AT/POH standard compliant
PD70224 IEEE 802.3af/at/bt/Dual-AT/POH standard compliant
95W Max power
Designed to support data and spare current using a single PD70210 device
Related links
- Microchip PD Power Detector for PD70210A, PD70224 for PD70224
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
