Microchip Power Detector for PD70224, PD70210A for PD70224
- RS Stock No.:
- 215-6001
- Mfr. Part No.:
- PD70224EVB-WAUXPWR
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€330.65
(exc. VAT)
€406.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.65 |
*price indicative
- RS Stock No.:
- 215-6001
- Mfr. Part No.:
- PD70224EVB-WAUXPWR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Detector | |
| For Use With | PD70224 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70224, PD70210A | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Detector | ||
For Use With PD70224 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70224, PD70210A | ||
Standards/Approvals ISO | ||
The Microchip PD70224EVB with auxiliary power evaluation board provides designers with the environment needed for evaluating the performance and implementation of PD applications based on PD70224 and PD70210A devices. The board uses a single PD device, PD70210AILD, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable. EVB supports a standard Twin HDBaseT interface and compatible to IEEE802.3AT Type 2 interface. This version features the PD70210A which has a wall adapter pin (WA_EN) for adapter priority.
featuring PD70210A and PD70224
PD70210A IEEE 802.3af/at/Dual-AT/POH standard compliant
PD70224 IEEE 802.3af/at/bt/Dual-AT/POH standard compliant
95W max power Wall adaptor support
Designed to support data and spare current using a single PD70210A device
Related links
- Microchip PD Power Detector for PD70210, PD70224 for PD70224
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
