Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- RS Stock No.:
- 215-5992
- Mfr. Part No.:
- PD70101EVB6F
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5992
- Mfr. Part No.:
- PD70101EVB6F
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Detector | |
| For Use With | PD70101 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70101 | |
| Kit Name | FB, PD with PD70101 5V 1.2A | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Detector | ||
For Use With PD70101 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70101 | ||
Kit Name FB, PD with PD70101 5V 1.2A | ||
Standards/Approvals ISO | ||
The Microchip PD70101EVB6F evaluation board provides designers with the needed environment to evaluate the performance and implementation of PD applications based on PD70101 PD-chip. The evaluation board enables PD designers to evaluate Microchip's PD-chip solution.
Featuring PD70101
IEEE 802.3af/at standard compliant 6W - 5V / 1.2A output voltage / current
Fly back topology
Designed to support one PD-chip application (2-pairs)
Two RJ45 connectors (data and power in, data out)
Optional wall adapter – DC in connector
Related links
- Microchip FB, PD with PD70101 5V 2.6A Power Detector for PD70101 for PD70101
- Microchip PD with PD70101 12V 1.1A Power Detector for PD70101 for PD70101
- Microchip FB, PD with PD70201 5V 5A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
- Microchip PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
