Renesas Electronics RAA223011 Evaluation Board Buck Converter for RAA2230114GP3NA0
- RS Stock No.:
- 237-7528
- Mfr. Part No.:
- RTKA223011DE0000BU
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
€84.61
(exc. VAT)
€104.07
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.61 |
*price indicative
- RS Stock No.:
- 237-7528
- Mfr. Part No.:
- RTKA223011DE0000BU
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Board | |
| For Use With | RAA2230114GP3NA0 | |
| Kit Classification | Evaluation Board | |
| Kit Name | RAA223011 Evaluation Board | |
| Standards/Approvals | EN55022/CISPR22, RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Board | ||
For Use With RAA2230114GP3NA0 | ||
Kit Classification Evaluation Board | ||
Kit Name RAA223011 Evaluation Board | ||
Standards/Approvals EN55022/CISPR22, RoHS | ||
Non Compliant
The Intersil evaluation board is a high voltage buck converter that is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from an universal input of 85VAC to 265VAC, to a 12V output with the output current up to 300mA.
Efficiency less then 73% at 100% load and 80% at 50% load
-45°C to 65°C operating temperature
Standby power less than 10mW
Related links
- Renesas Electronics RAA223011 buck evaluation board Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics RAA223011 Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85009 for Synchronous Buck Regulator
- onsemi Evaluation Board Buck Converter for NCP1034
